Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
SOT-23-3

LM61BIM3X/NOPB

DigiKey Part Number
LM61BIM3X/NOPBTR-ND - Tape & Reel (TR)
LM61BIM3X/NOPBCT-ND - Cut Tape (CT)
LM61BIM3X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM61BIM3X/NOPB
Description
SENSOR ANALOG -30C-100C SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM61BIM3X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-30°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-25°C ~ 85°C)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
523,87000 Kč119,35 Kč
1022,71300 Kč227,13 Kč
2521,31960 Kč532,99 Kč
5020,35960 Kč1 017,98 Kč
10019,48600 Kč1 948,60 Kč
50017,72958 Kč8 864,79 Kč
1 00017,07639 Kč17 076,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,15054 Kč48 451,62 Kč
6 00015,62864 Kč93 771,84 Kč
9 00015,34358 Kč138 092,22 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč