
LM6152ACMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35422-2-ND - Tape & Reel (TR) 296-35422-1-ND - Cut Tape (CT) 296-35422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6152ACMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6152ACMX/NOPB Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16.9 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 139,25900 Kč | 1 392,59 Kč |
| 25 | 129,17120 Kč | 3 229,28 Kč |
| 100 | 118,08650 Kč | 11 808,65 Kč |
| 250 | 115,43188 Kč | 28 857,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,22240 Kč | 260 556,00 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |




