
LM6144BIN/NOPB | |
|---|---|
DigiKey Part Number | LM6144BIN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6144BIN/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM6144BIN/NOPB Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 25V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 174 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 142,19800 Kč | 1 421,98 Kč |
| 25 | 131,92640 Kč | 3 298,16 Kč |
| 100 | 120,63980 Kč | 12 063,98 Kč |
| 250 | 115,25972 Kč | 28 814,93 Kč |
| 500 | 112,01552 Kč | 56 007,76 Kč |
| 1 000 | 109,34604 Kč | 109 346,04 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |


