
LM6144BIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35226-2-ND - Tape & Reel (TR) 296-35226-1-ND - Cut Tape (CT) 296-35226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6144BIMX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6144BIMX/NOPB Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 174 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 125,50500 Kč | 1 255,05 Kč |
| 25 | 116,27840 Kč | 2 906,96 Kč |
| 100 | 106,13440 Kč | 10 613,44 Kč |
| 250 | 103,28832 Kč | 25 822,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,44874 Kč | 233 621,85 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |

