
LM60CIM3 | |
|---|---|
DigiKey Part Number | LM60CIM3TR-ND - Tape & Reel (TR) LM60CIM3CT-ND - Cut Tape (CT) LM60CIM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60CIM3 |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60CIM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,12000 Kč | 43,12 Kč |
| 5 | 38,32800 Kč | 191,64 Kč |
| 10 | 36,53600 Kč | 365,36 Kč |
| 25 | 34,39440 Kč | 859,86 Kč |
| 50 | 32,93640 Kč | 1 646,82 Kč |
| 100 | 31,59910 Kč | 3 159,91 Kč |
| 500 | 28,91538 Kč | 14 457,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,91616 Kč | 27 916,16 Kč |
| 2 000 | 26,99995 Kč | 53 999,90 Kč |
| 3 000 | 26,49965 Kč | 79 498,95 Kč |
| 5 000 | 25,90419 Kč | 129 520,95 Kč |
| 7 000 | 25,53219 Kč | 178 725,33 Kč |
| Unit Price without VAT: | 43,12000 Kč |
|---|---|
| Unit Price with VAT: | 52,17520 Kč |




