
LM60440AQEVM | |
|---|---|
DigiKey Part Number | 296-LM60440AQEVM-ND |
Manufacturer | |
Manufacturer Product Number | LM60440AQEVM |
Description | EVAL BOARD FOR LM60440Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM60440-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 4A | |
Voltage - Input | 3.8V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM60440-Q1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,80000 Kč | 1 224,80 Kč |
| Unit Price without VAT: | 1 224,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,00800 Kč |


