
LM57CISDX-5/NOPB | |
|---|---|
DigiKey Part Number | LM57CISDX-5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM57CISDX-5/NOPB |
Description | THERMOSTAT PROG ACT HI/LOW 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM57CISDX-5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±2.3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point, Trip Test | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Current - Supply | 24µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 21,64740 Kč | 97 413,30 Kč |
| Unit Price without VAT: | 21,64740 Kč |
|---|---|
| Unit Price with VAT: | 26,19335 Kč |


