
LM56BIMX/NOPB | |
|---|---|
DigiKey Part Number | LM56BIMX/NOPBTR-ND - Tape & Reel (TR) LM56BIMX/NOPBCT-ND - Cut Tape (CT) LM56BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM56BIMX/NOPB |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM56BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.2mV/°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 5 | 47,87600 Kč | 239,38 Kč |
| 10 | 45,69200 Kč | 456,92 Kč |
| 25 | 43,07120 Kč | 1 076,78 Kč |
| 50 | 41,28200 Kč | 2 064,10 Kč |
| 100 | 39,64210 Kč | 3 964,21 Kč |
| 500 | 36,34796 Kč | 18 173,98 Kč |
| 1 000 | 35,12167 Kč | 35 121,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,65518 Kč | 84 137,95 Kč |
| 5 000 | 32,65176 Kč | 163 258,80 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |




