


LM5642XMH/NOPB | |
|---|---|
DigiKey Part Number | LM5642XMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5642XMH/NOPB |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5642XMH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 375kHz | |
Duty Cycle (Max) | 98.9% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,51000 Kč | 118,51 Kč |
| 10 | 90,74700 Kč | 907,47 Kč |
| 48 | 79,80583 Kč | 3 830,68 Kč |
| 144 | 74,55500 Kč | 10 735,92 Kč |
| 288 | 71,98587 Kč | 20 731,93 Kč |
| 528 | 70,11443 Kč | 37 020,42 Kč |
| 1 008 | 68,43965 Kč | 68 987,17 Kč |
| 2 544 | 66,51494 Kč | 169 214,01 Kč |
| Unit Price without VAT: | 118,51000 Kč |
|---|---|
| Unit Price with VAT: | 143,39710 Kč |


