28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

LM5642MH/NOPB

DigiKey Part Number
LM5642MH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5642MH/NOPB
Description
IC REG CTRLR BUCK 28ETSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5642MH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
200kHz
Duty Cycle (Max)
98.9%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,51000 Kč118,51 Kč
1090,74700 Kč907,47 Kč
4879,80583 Kč3 830,68 Kč
14474,55500 Kč10 735,92 Kč
28871,98587 Kč20 731,93 Kč
52870,11443 Kč37 020,42 Kč
1 00868,43965 Kč68 987,17 Kč
2 54466,51494 Kč169 214,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,51000 Kč
Unit Price with VAT:143,39710 Kč