
LM555-MWC | |
|---|---|
DigiKey Part Number | LM555-MWC-ND |
Manufacturer | |
Manufacturer Product Number | LM555-MWC |
Description | IC OSC TIMER SINGLE 100KHZ DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | 28,25085 Kč | 17 628,53 Kč |
| Unit Price without VAT: | 28,25085 Kč |
|---|---|
| Unit Price with VAT: | 34,18353 Kč |





