
LM53635LQRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-44243-2-ND - Tape & Reel (TR) 296-44243-1-ND - Cut Tape (CT) 296-44243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53635LQRNLTQ1 |
Description | IC REG BUCK 5V 3.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM53635LQRNLTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,10000 Kč | 158,10 Kč |
| 10 | 122,18900 Kč | 1 221,89 Kč |
| 25 | 113,20680 Kč | 2 830,17 Kč |
| 100 | 103,34800 Kč | 10 334,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 98,64588 Kč | 24 661,47 Kč |
| 500 | 95,81176 Kč | 47 905,88 Kč |
| 750 | 94,39240 Kč | 70 794,30 Kč |
| 1 250 | 92,82031 Kč | 116 025,39 Kč |
| 1 750 | 91,90101 Kč | 160 826,77 Kč |
| Unit Price without VAT: | 158,10000 Kč |
|---|---|
| Unit Price with VAT: | 191,30100 Kč |



