
LM536253QRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-44232-2-ND - Tape & Reel (TR) 296-44232-1-ND - Cut Tape (CT) 296-44232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536253QRNLTQ1 |
Description | IC REG BUCK 3.3V 2.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM536253QRNLTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,48000 Kč | 137,48 Kč |
| 10 | 105,67100 Kč | 1 056,71 Kč |
| 25 | 97,75120 Kč | 2 443,78 Kč |
| 100 | 89,03990 Kč | 8 903,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,48840 Kč | 18 122,10 Kč |
| Unit Price without VAT: | 137,48000 Kč |
|---|---|
| Unit Price with VAT: | 166,35080 Kč |




