



LM51770EVM-HV | |
|---|---|
DigiKey Part Number | 296-LM51770EVM-HV-ND |
Manufacturer | |
Manufacturer Product Number | LM51770EVM-HV |
Description | LM51770 BUCK-BOOST CONTROLLER EV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM51770 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 48V | |
Current - Output | 4A | |
Voltage - Input | 36V ~ 48V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 380kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM51770 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 014,32000 Kč | 5 014,32 Kč |
| Unit Price without VAT: | 5 014,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 067,32720 Kč |


