
LM5171EVM-BIDIR | |
|---|---|
DigiKey Part Number | 296-LM5171EVM-BIDIR-ND |
Manufacturer | |
Manufacturer Product Number | LM5171EVM-BIDIR |
Description | EVAL BOARD FOR LM5171 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5171 - 1 Non-Isolated Output DC/DC, Bidirectional Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Bidirectional | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V or 48V | |
Current - Output | 60A | |
Voltage - Input | 6V ~ 48V or 6V ~ 70V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5171 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 006,42000 Kč | 4 006,42 Kč |
| Unit Price without VAT: | 4 006,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 847,76820 Kč |


