Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5170QPHPTQ1

DigiKey Part Number
296-45255-2-ND - Tape & Reel (TR)
296-45255-1-ND - Cut Tape (CT)
296-45255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5170QPHPTQ1
Description
BI DIRECTIONAL 48V TO 12V CURREN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LM5170QPHPTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 600kHz
Manufacturer
Texas Instruments
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
Yes
Part Status
Active
Control Features
Enable, Frequency Control, Power Good, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck-Boost
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
48-PowerTQFP
Output Phases
2
Supplier Device Package
48-HTQFP (7x7)
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1355,08000 Kč355,08 Kč
10281,52000 Kč2 815,20 Kč
25263,16360 Kč6 579,09 Kč
100244,29280 Kč24 429,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250233,37176 Kč58 342,94 Kč
500227,57590 Kč113 787,95 Kč
750224,67328 Kč168 504,96 Kč
Manufacturers Standard Package
Unit Price without VAT:355,08000 Kč
Unit Price with VAT:429,64680 Kč