48-TQFP-PHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5170PHPR

DigiKey Part Number
296-LM5170PHPRTR-ND - Tape & Reel (TR)
296-LM5170PHPRCT-ND - Cut Tape (CT)
296-LM5170PHPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5170PHPR
Description
BI DIRECTIONAL 48V TO 12V CURREN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LM5170PHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
2
Voltage - Supply (Vcc/Vdd)
6V ~ 85V
Frequency - Switching
50kHz ~ 500kHz
Duty Cycle (Max)
-
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1233,71000 Kč233,71 Kč
10183,11700 Kč1 831,17 Kč
25170,44760 Kč4 261,19 Kč
100156,52290 Kč15 652,29 Kč
250149,88352 Kč37 470,88 Kč
500145,88374 Kč72 941,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000130,42184 Kč130 421,84 Kč
Manufacturers Standard Package
Unit Price without VAT:233,71000 Kč
Unit Price with VAT:282,78910 Kč