
LM5166XDRCT | |
|---|---|
DigiKey Part Number | 296-47792-2-ND - Tape & Reel (TR) 296-47792-1-ND - Cut Tape (CT) 296-47792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5166XDRCT |
Description | IC REG BUCK 5V 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5166XDRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,45900 Kč | 744,59 Kč |
| 25 | 68,55440 Kč | 1 713,86 Kč |
| 100 | 62,06590 Kč | 6 206,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,97416 Kč | 14 743,54 Kč |
| 500 | 57,10994 Kč | 28 554,97 Kč |
| 750 | 56,17609 Kč | 42 132,07 Kč |
| 1 250 | 55,14175 Kč | 68 927,19 Kč |
| 1 750 | 54,53685 Kč | 95 439,49 Kč |
| 2 500 | 53,95554 Kč | 134 888,85 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |


