
LM5165YQDRCTQ1 | |
|---|---|
DigiKey Part Number | 296-44059-2-ND - Tape & Reel (TR) 296-44059-1-ND - Cut Tape (CT) 296-44059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165YQDRCTQ1 |
Description | IC REG BUCK 3.3V 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5165YQDRCTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 76,37000 Kč | 763,70 Kč |
| 25 | 70,36840 Kč | 1 759,21 Kč |
| 100 | 63,76880 Kč | 6 376,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,62040 Kč | 15 155,10 Kč |
| 500 | 58,72258 Kč | 29 361,29 Kč |
| 750 | 57,77249 Kč | 43 329,37 Kč |
| 1 250 | 56,71930 Kč | 70 899,12 Kč |
| 1 750 | 56,10402 Kč | 98 182,04 Kč |
| 2 500 | 55,51216 Kč | 138 780,40 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |



