
LM5165YQDRCTQ1 | |
|---|---|
DigiKey Part Number | 296-44059-2-ND - Tape & Reel (TR) 296-44059-1-ND - Cut Tape (CT) 296-44059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165YQDRCTQ1 |
Description | IC REG BUCK 3.3V 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5165YQDRCTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 600kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Max) 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,68000 Kč | 786,80 Kč |
| 25 | 72,48520 Kč | 1 812,13 Kč |
| 100 | 65,68170 Kč | 6 568,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,43880 Kč | 15 609,70 Kč |
| 500 | 60,48432 Kč | 30 242,16 Kč |
| 750 | 59,50553 Kč | 44 629,15 Kč |
| 1 250 | 58,42080 Kč | 73 026,00 Kč |
| 1 750 | 57,78722 Kč | 101 127,63 Kč |
| 2 500 | 57,17739 Kč | 142 943,48 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |



