Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5165XQDRCTQ1

DigiKey Part Number
296-44058-2-ND - Tape & Reel (TR)
296-44058-1-ND - Cut Tape (CT)
296-44058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5165XQDRCTQ1
Description
IC REG BUCK 5V 150MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5165XQDRCTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Up to 600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,62000 Kč100,62 Kč
1076,55900 Kč765,59 Kč
2570,54280 Kč1 763,57 Kč
10063,92670 Kč6 392,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25060,77052 Kč15 192,63 Kč
50058,86800 Kč29 434,00 Kč
75057,91557 Kč43 436,68 Kč
1 25056,85975 Kč71 074,69 Kč
1 75056,24295 Kč98 425,16 Kč
2 50055,64963 Kč139 124,08 Kč
Manufacturers Standard Package
Unit Price without VAT:100,62000 Kč
Unit Price with VAT:121,75020 Kč