
LM5157EVM-SEPIC | |
|---|---|
DigiKey Part Number | 296-LM5157EVM-SEPIC-ND |
Manufacturer | |
Manufacturer Product Number | LM5157EVM-SEPIC |
Description | EVAL BOARD FOR LM5157 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5157 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 12W | |
Voltage - Output | 12V | |
Current - Output | 1A | |
Voltage - Input | 4V ~ 32V | |
Regulator Topology | SEPIC | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5157 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,60000 Kč | 1 548,60 Kč |
| Unit Price without VAT: | 1 548,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,80600 Kč |




