
LM5155DSST | |
|---|---|
DigiKey Part Number | 296-53034-2-ND - Tape & Reel (TR) 296-53034-1-ND - Cut Tape (CT) 296-53034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5155DSST |
Description | PWR MGMT SWITCHING REGULATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM5155DSST Models |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-WSON (3x2) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 25 | 39,27480 Kč | 981,87 Kč |
| 100 | 35,23670 Kč | 3 523,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,31124 Kč | 8 327,81 Kč |
| 500 | 32,15046 Kč | 16 075,23 Kč |
| 750 | 31,56923 Kč | 23 676,92 Kč |
| 1 250 | 30,92518 Kč | 38 656,47 Kč |
| 1 750 | 30,54861 Kč | 53 460,07 Kč |
| 2 500 | 30,18672 Kč | 75 466,80 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


