
LM5141RGET | |
---|---|
DigiKey Part Number | 296-46552-2-ND - Tape & Reel (TR) 296-46552-1-ND - Cut Tape (CT) 296-46552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5141RGET |
Description | SYNC BUCK CONTROLLER - COMMERCIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5141RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 65V | |
Frequency - Switching | 440kHz, 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 127,48000 Kč | 127,48 Kč |
10 | 97,79700 Kč | 977,97 Kč |
25 | 90,37720 Kč | 2 259,43 Kč |
100 | 82,22430 Kč | 8 222,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 78,33748 Kč | 19 584,37 Kč |
500 | 75,99492 Kč | 37 997,46 Kč |
750 | 74,82136 Kč | 56 116,02 Kč |
1 250 | 73,52140 Kč | 91 901,75 Kč |
1 750 | 72,76193 Kč | 127 333,38 Kč |
2 500 | 72,03139 Kč | 180 078,48 Kč |
Unit Price without VAT: | 127,48000 Kč |
---|---|
Unit Price with VAT: | 154,25080 Kč |