Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5141RGER

DigiKey Part Number
296-48147-2-ND - Tape & Reel (TR)
296-48147-1-ND - Cut Tape (CT)
296-48147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5141RGER
Description
LM5141RGER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5141RGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
440kHz, 2.2MHz
Manufacturer
Texas Instruments
Synchronous Rectifier
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
24-VFQFN Exposed Pad
Output Phases
1
Supplier Device Package
24-VQFN (4x4)
Voltage - Supply (Vcc/Vdd)
3.8V ~ 65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,17000 Kč116,17 Kč
1088,80300 Kč888,03 Kč
2581,93720 Kč2 048,43 Kč
10074,40200 Kč7 440,20 Kč
25071,31664 Kč17 829,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00064,65601 Kč193 968,03 Kč
Manufacturers Standard Package
Unit Price without VAT:116,17000 Kč
Unit Price with VAT:140,56570 Kč