
LM5127QRGZRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5127QRGZRQ1TR-ND - Tape & Reel (TR) 296-LM5127QRGZRQ1CT-ND - Cut Tape (CT) 296-LM5127QRGZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5127QRGZRQ1 |
Description | 42V WIDE-VIN TRIPLE BUCK AND BOO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM5127QRGZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, SEPIC | |
Number of Outputs | 3 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,88000 Kč | 141,88 Kč |
| 10 | 109,27100 Kč | 1 092,71 Kč |
| 25 | 101,09040 Kč | 2 527,26 Kč |
| 100 | 92,11690 Kč | 9 211,69 Kč |
| 250 | 87,83660 Kč | 21 959,15 Kč |
| 500 | 85,25672 Kč | 42 628,36 Kč |
| 1 000 | 83,13382 Kč | 83 133,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,89254 Kč | 202 231,35 Kč |
| Unit Price without VAT: | 141,88000 Kč |
|---|---|
| Unit Price with VAT: | 171,67480 Kč |



