TPS92518HVQPWPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5122ZPWPR

DigiKey Part Number
296-51315-2-ND - Tape & Reel (TR)
296-51315-1-ND - Cut Tape (CT)
296-51315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5122ZPWPR
Description
WIDE INPUT RANGE BOOST CONTROLLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5122ZPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,15000 Kč103,15 Kč
1078,58000 Kč785,80 Kč
2572,42040 Kč1 810,51 Kč
10065,65070 Kč6 565,07 Kč
25062,42420 Kč15 606,05 Kč
50060,47918 Kč30 239,59 Kč
1 00058,87832 Kč58 878,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00057,56070 Kč115 121,40 Kč
Manufacturers Standard Package
Unit Price without VAT:103,15000 Kč
Unit Price with VAT:124,81150 Kč