
LM5119QPSQX/NOPB | |
|---|---|
DigiKey Part Number | LM5119QPSQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5119QPSQX/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5119QPSQX/NOPB Models |
Category | Frequency - Switching 50kHz ~ 750kHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Control Features Enable, Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 32-WFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 32-WQFN (5x5) |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 134,58626 Kč | 605 638,17 Kč |
| Unit Price without VAT: | 134,58626 Kč |
|---|---|
| Unit Price with VAT: | 162,84937 Kč |



