


LM5119PSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-45403-2-ND - Tape & Reel (TR) 296-45403-1-ND - Cut Tape (CT) 296-45403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5119PSQ/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5119PSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 50kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,30000 Kč | 188,30 Kč |
| 10 | 146,45600 Kč | 1 464,56 Kč |
| 25 | 135,98640 Kč | 3 399,66 Kč |
| 100 | 124,47170 Kč | 12 447,17 Kč |
| 250 | 118,98264 Kč | 29 745,66 Kč |
| 500 | 115,67566 Kč | 57 837,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,95338 Kč | 112 953,38 Kč |
| Unit Price without VAT: | 188,30000 Kč |
|---|---|
| Unit Price with VAT: | 227,84300 Kč |



