
LM5118Q1MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-43600-2-ND - Tape & Reel (TR) 296-43600-1-ND - Cut Tape (CT) 296-43600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5118Q1MHX/NOPB |
Description | IC REG CTRLR BCK/BCK-BST 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5118Q1MHX/NOPB Models |
Category | Duty Cycle (Max) 80% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck, Buck-Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Vcc/Vdd) 3V ~ 75V | Base Product Number |
Frequency - Switching 200kHz, 515kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5118Q1MH/NOPB | Texas Instruments | 151 | LM5118Q1MH/NOPB-ND | 198,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 122,22900 Kč | 1 222,29 Kč |
| 25 | 113,20440 Kč | 2 830,11 Kč |
| 100 | 103,28290 Kč | 10 328,29 Kč |
| 250 | 100,39648 Kč | 25 099,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,88069 Kč | 227 201,73 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |



