
LM5117QPMH/NOPB | |
|---|---|
DigiKey Part Number | LM5117QPMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5117QPMH/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5117QPMH/NOPB Models |
Category | Frequency - Switching 200kHz, 480kHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Output Phases 1 | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 137,66300 Kč | 1 376,63 Kč |
| 73 | 118,82849 Kč | 8 674,48 Kč |
| 146 | 114,37007 Kč | 16 698,03 Kč |
| 292 | 110,70045 Kč | 32 324,53 Kč |
| 511 | 108,21695 Kč | 55 298,86 Kč |
| 1 022 | 105,63638 Kč | 107 960,38 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |



