
LM5117PMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-46429-2-ND - Tape & Reel (TR) 296-46429-1-ND - Cut Tape (CT) 296-46429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5117PMHE/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5117PMHE/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 65V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 480kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,80100 Kč | 1 208,01 Kč |
| 25 | 111,86880 Kč | 2 796,72 Kč |
| 100 | 102,04610 Kč | 10 204,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 97,36436 Kč | 24 341,09 Kč |
| 500 | 94,54224 Kč | 47 271,12 Kč |
| 750 | 93,12893 Kč | 69 846,70 Kč |
| 1 250 | 91,56338 Kč | 114 454,22 Kč |
| 1 750 | 90,64789 Kč | 158 633,81 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |




