
LM5116HJD | |
|---|---|
DigiKey Part Number | 296-37094-5-ND |
Manufacturer | |
Manufacturer Product Number | LM5116HJD |
Description | IC REG CTRLR BUCK 20CDIP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM5116HJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 80V | |
Frequency - Switching | 200kHz, 535kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) Window | |
Supplier Device Package | 20-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 193,46000 Kč | 5 193,46 Kč |
| 18 | 4 329,69278 Kč | 77 934,47 Kč |
| 36 | 4 207,59667 Kč | 151 473,48 Kč |
| Unit Price without VAT: | 5 193,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 284,08660 Kč |




