
LM5116EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM5116EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5116EVAL/NOPB |
Description | EVAL BOARD FOR LM5116 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5116 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 7A |
Manufacturer Texas Instruments | Voltage - Input 7V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5116 |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |




