Low-Side Gate Driver IC Non-Inverting 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting 10-WSON (4x4)
10-DFN

LM5110-1SD/NOPB

DigiKey Part Number
LM5110-1SD/NOPBTR-ND - Tape & Reel (TR)
LM5110-1SD/NOPBCT-ND - Cut Tape (CT)
LM5110-1SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5110-1SD/NOPB
Description
IC GATE DRVR LOW-SIDE 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5110-1SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.5V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
3A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14ns, 12ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 484
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,70515 Kč33 705,15 Kč
2 00032,87185 Kč65 743,70 Kč
3 00032,45451 Kč97 363,53 Kč
5 00031,99192 Kč159 959,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1046,15400 Kč461,54 Kč
2542,27320 Kč1 056,83 Kč
10037,98960 Kč3 798,96 Kč
25035,94856 Kč8 987,14 Kč
50034,71768 Kč17 358,84 Kč
Digi-Reel®
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1047,53900 Kč475,39 Kč
2543,54160 Kč1 088,54 Kč
10039,12980 Kč3 912,98 Kč
25037,02620 Kč9 256,55 Kč
50036,36770 Kč18 183,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč