LMR14020QDPRRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR14020QDPRRQ1
10-DFN

LM5102SD/NOPB

DigiKey Part Number
296-47177-2-ND - Tape & Reel (TR)
296-47177-1-ND - Cut Tape (CT)
296-47177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5102SD/NOPB
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5102SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.6A, 1.6A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
600ns, 600ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,99000 Kč79,99 Kč
1060,34500 Kč603,45 Kč
2555,45760 Kč1 386,44 Kč
10050,06700 Kč5 006,70 Kč
25047,49908 Kč11 874,77 Kč
50045,95056 Kč22 975,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,67639 Kč44 676,39 Kč
2 00043,62740 Kč87 254,80 Kč
3 00043,10234 Kč129 307,02 Kč
Manufacturers Standard Package
Unit Price without VAT:79,99000 Kč
Unit Price with VAT:96,78790 Kč