Direct
Similar

LM5085MYE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5085MYE/NOPBTR-ND - Tape & Reel (TR) 296-LM5085MYE/NOPBCT-ND - Cut Tape (CT) 296-LM5085MYE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085MYE/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085MYE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,66500 Kč | 476,65 Kč |
| 25 | 43,64240 Kč | 1 091,06 Kč |
| 100 | 39,22850 Kč | 3 922,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,12112 Kč | 9 280,28 Kč |
| 500 | 35,85114 Kč | 17 925,57 Kč |
| 750 | 35,21504 Kč | 26 411,28 Kč |
| 1 250 | 34,51030 Kč | 43 137,88 Kč |
| 1 750 | 34,09847 Kč | 59 672,32 Kč |
| 2 500 | 33,70238 Kč | 84 255,95 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




