
LM5068MM-2/NOPB | |
|---|---|
DigiKey Part Number | LM5068MM-2/NOPBTR-ND - Tape & Reel (TR) LM5068MM-2/NOPBCT-ND - Cut Tape (CT) LM5068MM-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5068MM-2/NOPB |
Description | IC HOT SWAP CTRLR -48V 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5068MM-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry, Turn On Voltage | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -90V ~ -10V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply | 820 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,78000 Kč | 91,78 Kč |
| 10 | 69,63300 Kč | 696,33 Kč |
| 25 | 64,08480 Kč | 1 602,12 Kč |
| 100 | 57,98430 Kč | 5 798,43 Kč |
| 250 | 55,07608 Kč | 13 769,02 Kč |
| 500 | 53,32302 Kč | 26 661,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,87962 Kč | 51 879,62 Kč |
| 2 000 | 50,69177 Kč | 101 383,54 Kč |
| 3 000 | 50,09711 Kč | 150 291,33 Kč |
| Unit Price without VAT: | 91,78000 Kč |
|---|---|
| Unit Price with VAT: | 111,05380 Kč |



