
LM5067MM-1/NOPB | |
|---|---|
DigiKey Part Number | 296-43415-2-ND - Tape & Reel (TR) 296-43415-1-ND - Cut Tape (CT) 296-43415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5067MM-1/NOPB |
Description | IC HOT SWAP CTRLR -48V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5067MM-1/NOPB Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -80V ~ -9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,72900 Kč | 557,29 Kč |
| 25 | 51,14280 Kč | 1 278,57 Kč |
| 100 | 46,08220 Kč | 4 608,22 Kč |
| 250 | 43,67164 Kč | 10 917,91 Kč |
| 500 | 43,17860 Kč | 21 589,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,02190 Kč | 41 021,90 Kč |
| 2 000 | 40,03762 Kč | 80 075,24 Kč |
| 3 000 | 39,54455 Kč | 118 633,65 Kč |
| 5 000 | 38,99820 Kč | 194 991,00 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |



