
LM5051MAE/NOPB | |
|---|---|
DigiKey Part Number | 296-40233-2-ND - Tape & Reel (TR) 296-40233-1-ND - Cut Tape (CT) 296-40233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5051MAE/NOPB |
Description | IC OR CTRLR N+1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5051MAE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 120 ns | |
Current - Output (Max) | - | |
Current - Supply | 400 µA | |
Voltage - Supply | 36V ~ 100V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 $ | 3,00 $ |
| 10 | 2,24300 $ | 22,43 $ |
| 25 | 2,05480 $ | 51,37 $ |
| 100 | 1,84720 $ | 184,72 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,74828 $ | 437,07 $ |
| 500 | 1,68868 $ | 844,34 $ |
| 750 | 1,65881 $ | 1 244,11 $ |
| 1 250 | 1,62574 $ | 2 032,17 $ |
| 1 750 | 1,60640 $ | 2 811,20 $ |
| 2 500 | 1,58780 $ | 3 969,50 $ |
| 6 250 | 1,54775 $ | 9 673,44 $ |
| Unit Price without VAT: | 3,00000 $ |
|---|---|
| Unit Price with VAT: | 3,63000 $ |


