
| LM5051MA/NOPB | |
|---|---|
| DigiKey Part Number | LM5051MA/NOPB-ND | 
| Manufacturer | |
| Manufacturer Product Number | LM5051MA/NOPB | 
| Description | IC OR CTRLR N+1 8SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM5051MA/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | N+1 ORing Controller | |
| FET Type | N-Channel | |
| Ratio - Input:Output | N:1 | |
| Internal Switch(s) | No | |
| Delay Time - OFF | 120 ns | |
| Current - Output (Max) | - | |
| Current - Supply | 400 µA | |
| Voltage - Supply | 36V ~ 100V | |
| Applications | Redundant Power Supplies | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 62,42000 Kč | 62,42 Kč | 
| 10 | 46,66800 Kč | 466,68 Kč | 
| 95 | 38,56558 Kč | 3 663,73 Kč | 
| 190 | 36,93721 Kč | 7 018,07 Kč | 
| 285 | 36,12214 Kč | 10 294,81 Kč | 
| 570 | 34,92596 Kč | 19 907,80 Kč | 
| 1 045 | 34,05514 Kč | 35 587,62 Kč | 
| 2 565 | 33,00951 Kč | 84 669,39 Kč | 
| 5 035 | 32,38021 Kč | 163 034,36 Kč | 
| Unit Price without VAT: | 62,42000 Kč | 
|---|---|
| Unit Price with VAT: | 75,52820 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic