LM5041SD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 586
Unit Price: 73,70000 Kč
Datasheet
Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5041SD/NOPB

DigiKey Part Number
LM5041SD/NOPBTR-ND - Tape & Reel (TR)
LM5041SD/NOPBCT-ND - Cut Tape (CT)
LM5041SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5041SD/NOPB
Description
IC REG CTRLR MULT TOP 16WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5041SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Half-Bridge, Push-Pull
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
15V ~ 90V
Frequency - Switching
200kHz, 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,82707 Kč48 827,07 Kč
2 00047,69727 Kč95 394,54 Kč
3 00047,13155 Kč141 394,65 Kč
Manufacturers Standard Package
Unit Price without VAT:48,82707 Kč
Unit Price with VAT:59,08075 Kč