Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5039SQX/NOPB

DigiKey Part Number
LM5039SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5039SQX/NOPB
Description
IC REG CTRLR HALF-BRIDGE 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5039SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Half-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
13V ~ 105V
Frequency - Switching
200kHz, 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50052,23075 Kč235 038,38 Kč
Manufacturers Standard Package
Unit Price without VAT:52,23075 Kč
Unit Price with VAT:63,19921 Kč