
| LM5035SQ/NOPB | |
|---|---|
| DigiKey Part Number | LM5035SQ/NOPBTR-ND - Tape & Reel (TR) LM5035SQ/NOPBCT-ND - Cut Tape (CT) LM5035SQ/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM5035SQ/NOPB | 
| Description | IC REG CTRLR HALF-BRIDGE 24WQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-WQFN (4x5) | 
| cms-datasheet | cms-datasheet | 
| EDA/CAD Models | LM5035SQ/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Type | Transistor Driver | |
| Function | Step-Up/Step-Down | |
| Output Configuration | Positive, Isolation Capable | |
| Topology | Half-Bridge | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 13V ~ 105V | |
| Frequency - Switching | 200kHz, 500kHz | |
| Duty Cycle (Max) | - | |
| Synchronous Rectifier | Yes | |
| Clock Sync | Yes | |
| Serial Interfaces | - | |
| Control Features | Frequency Control, Ramp, Soft Start | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-WFQFN Exposed Pad | |
| Supplier Device Package | 24-WQFN (4x5) | |
| Base Product Number | 
| Quantity | cms-unit-price | Ext Price | 
|---|---|---|
| 1 000 | 52,64064 Kč | 52 640,64 Kč | 
| 2 000 | 51,44096 Kč | 102 881,92 Kč | 
| 3 000 | 50,84057 Kč | 152 521,71 Kč | 
| Unit Price without VAT: | 52,64064 Kč | 
|---|---|
| Unit Price with VAT: | 63,69517 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic