
LM5035BSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-46918-2-ND - Tape & Reel (TR) 296-46918-1-ND - Cut Tape (CT) 296-46918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5035BSQ/NOPB |
Description | IC REG CTRLR HALF-BRIDGE 24WQFN |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5035BSQ/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 13V ~ 105V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Half-Bridge | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-WQFN (4x5) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,30024 Kč | 73 300,24 Kč |
| 2 000 | 71,71615 Kč | 143 432,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 96,99000 Kč | 969,90 Kč |
| 25 | 89,58600 Kč | 2 239,65 Kč |
| 100 | 81,44280 Kč | 8 144,28 Kč |
| 250 | 77,56408 Kč | 19 391,02 Kč |
| 500 | 75,22492 Kč | 37 612,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,66900 Kč | 826,69 Kč |
| 25 | 76,23960 Kč | 1 905,99 Kč |
| 100 | 69,17580 Kč | 6 917,58 Kč |
| 250 | 65,80520 Kč | 16 451,30 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |


