
LM5035BSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-46918-2-ND - Tape & Reel (TR) 296-46918-1-ND - Cut Tape (CT) 296-46918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5035BSQ/NOPB |
Description | IC REG CTRLR HALF-BRIDGE 24WQFN |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5035BSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 105V | |
Frequency - Switching | 200kHz, 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,10242 Kč | 62 102,42 Kč |
| 2 000 | 60,72674 Kč | 121 453,48 Kč |
| 3 000 | 60,03825 Kč | 180 114,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 94,15500 Kč | 941,55 Kč |
| 25 | 86,97360 Kč | 2 174,34 Kč |
| 100 | 79,07220 Kč | 7 907,22 Kč |
| 250 | 75,30472 Kč | 18 826,18 Kč |
| 500 | 73,03398 Kč | 36 516,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,66900 Kč | 826,69 Kč |
| 25 | 76,23960 Kč | 1 905,99 Kč |
| 100 | 69,17580 Kč | 6 917,58 Kč |
| 250 | 65,80520 Kč | 16 451,30 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |


