
LM5033MM/NOPB | |
|---|---|
DigiKey Part Number | LM5033MM/NOPBTR-ND - Tape & Reel (TR) LM5033MM/NOPBCT-ND - Cut Tape (CT) LM5033MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5033MM/NOPB |
Description | IC REG CTRLR PUSH-PULL 10MSOP |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5033MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 90V | |
Frequency - Switching | 200kHz, 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,55200 Kč | 435,52 Kč |
| 25 | 39,84360 Kč | 996,09 Kč |
| 100 | 35,77450 Kč | 3 577,45 Kč |
| 250 | 33,83240 Kč | 8 458,10 Kč |
| 500 | 32,66160 Kč | 16 330,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,69856 Kč | 31 698,56 Kč |
| 2 000 | 30,90572 Kč | 61 811,44 Kč |
| 3 000 | 30,50882 Kč | 91 526,46 Kč |
| 5 000 | 30,06900 Kč | 150 345,00 Kč |
| 7 000 | 29,81173 Kč | 208 682,11 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |


