


LM5030SD/NOPB | |
|---|---|
DigiKey Part Number | LM5030SD/NOPBTR-ND - Tape & Reel (TR) LM5030SD/NOPBCT-ND - Cut Tape (CT) LM5030SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5030SD/NOPB |
Description | IC REG CTRLR MULT TOPOLOGY 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5030SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 90V | |
Frequency - Switching | 200kHz, 600kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,38844 Kč | 31 388,44 Kč |
| 2 000 | 30,60228 Kč | 61 204,56 Kč |
| 3 000 | 30,20884 Kč | 90 626,52 Kč |
| 5 000 | 29,77256 Kč | 148 862,80 Kč |
| 7 000 | 29,51761 Kč | 206 623,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 43,13000 Kč | 431,30 Kč |
| 25 | 39,46800 Kč | 986,70 Kč |
| 100 | 35,42990 Kč | 3 542,99 Kč |
| 250 | 33,50356 Kč | 8 375,89 Kč |
| 500 | 32,34364 Kč | 16 171,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,43200 Kč | 444,32 Kč |
| 25 | 40,65200 Kč | 1 016,30 Kč |
| 100 | 36,49240 Kč | 3 649,24 Kč |
| 250 | 34,50896 Kč | 8 627,24 Kč |
| 500 | 33,79754 Kč | 16 898,77 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


