LM25115SDX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5026SDX/NOPB

DigiKey Part Number
296-43232-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5026SDX/NOPB
Description
IC REG CTRLR FWRD CONV 16WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5026SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Frequency - Switching
200kHz ~ 590kHz
Duty Cycle (Max)
70%, 80%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control, Reset, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50037,61490 Kč169 267,05 Kč
Manufacturers Standard Package
Unit Price without VAT:37,61490 Kč
Unit Price with VAT:45,51403 Kč