
LM5025MTCX/NOPB | |
|---|---|
DigiKey Part Number | LM5025MTCX/NOPBTR-ND - Tape & Reel (TR) LM5025MTCX/NOPBCT-ND - Cut Tape (CT) LM5025MTCX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5025MTCX/NOPB |
Description | IC REG CTRLR FWRD CONV 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5025MTCX/NOPB Models |
Category | Frequency - Switching 200kHz ~ 580kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 25 | 44,11240 Kč | 1 102,81 Kč |
| 100 | 39,65470 Kč | 3 965,47 Kč |
| 250 | 37,52932 Kč | 9 382,33 Kč |
| 500 | 36,88172 Kč | 18 440,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,07967 Kč | 85 199,18 Kč |
| 5 000 | 33,40857 Kč | 167 042,85 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |




